The SDC320AD0512 is a dual-output AC/DC power supply from XP Power. It provides two outputs, 5V and 12V, with maximum output currents of 15A and 10.42A, respectively. The supply has a maximum output power of 125W and operates within a temperature range of 0-70°C. It features a screw terminal block input connector and meets a minimum isolation voltage of 3000VAC.
XP Power SDC320AD0512 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|10.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|7% |
| Maximum Input Current | 7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDC320AD0512 to view detailed technical specifications.
No datasheet is available for this part.