The SDC320AD0548 is a 2-output AC/DC power supply from XP Power. It provides 5V and 48V outputs with maximum currents of 15A and 2.6A, respectively, and a maximum output power of 125W. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 3000VAC and has a line regulation of 0.5%. The input connector type is a screw terminal block, and the output type is fixed. The power supply does not have a power indicator and is not intended for medical applications.
XP Power SDC320AD0548 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|48V |
| Maximum Output Current | 15|2.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|11% |
| Maximum Input Current | 7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDC320AD0548 to view detailed technical specifications.
No datasheet is available for this part.