
This DC/DC converter from XP Power has a nominal output voltage of 12V and a maximum output current of 26.67A. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The converter has a maximum input voltage of 132V and a minimum input voltage of 90V. It is designed for board mount applications and has a weight of 800g.
XP Power SDC320AS12-E technical specifications.
| Height | 177.8mm |
| Length | 40.64mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 180W |
| Max Supply Voltage | 132V |
| Min Supply Voltage | 90V |
| Mount | Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 26.67A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 800g |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDC320AS12-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
