XP Power SDF300PD0524-C technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 12|3.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Maximum Input Current | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDF300PD0524-C to view detailed technical specifications.
No datasheet is available for this part.