Dual-output AC/DC power supply delivering 400W total output power. Features 12V at 25A and 24V at 12.5A outputs. Operates with 90-264V AC input and boasts 88% efficiency. Chassis mountable with 3kV isolation voltage. Approvals include UL, TUV, and CB, with RoHS compliance. Operating temperature range from 0°C to 70°C.
XP Power SDH400PD1224 technical specifications.
| Approvals | UL, TUV, CB |
| Current - Output 1 | 25A |
| Current - Output 2 | 12.5A |
| Efficiency | 88% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 400W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDH400 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDH400PD1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.