The SDH400PS05-F is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 60mA. It has a maximum output power of 300W and an efficiency of 88% typical. The supply operates over a temperature range of 0 to 70°C and has a minimum isolation voltage of 3000VAC. The input connector type is a pin terminal block, and the output type is fixed. The supply has a tolerance of ±1% and a ripple and noise of 1% maximum.
XP Power SDH400PS05-F technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 60A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 4.1(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power SDH400PS05-F to view detailed technical specifications.
No datasheet is available for this part.