
400W AC-DC regulated power supply module, featuring a single 24V output delivering 16.66A. This board mount converter operates with 88% efficiency across a 90-264V AC input range. It offers 3kV isolation voltage and is designed for chassis mounting with dimensions of 7 x 5 x 1.25 inches. Approvals include UL, TUV, and CB, with RoHS compliance. Maximum operating temperature is 70°C.
XP Power SDH400PS24 technical specifications.
| Approvals | UL, TUV, CB |
| Current - Output 1 | 16.66A |
| Efficiency | 88% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.66A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 400W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDH400 |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDH400PS24 to view detailed technical specifications.
No datasheet is available for this part.