The SDL400PD0548-F is a dual output AC/DC regulated power supply from XP Power. It features two outputs with voltages of 5V and 48V, and a maximum output power of 180W. The supply has a high efficiency of 85% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of 0°C to 70°C and has a pin count of 7. The power supply is designed for general use and does not have medical application.
XP Power SDL400PD0548-F technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|48V |
| Maximum Output Current | 15|3.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|7% |
| Maximum Input Current | 6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDL400PD0548-F to view detailed technical specifications.
No datasheet is available for this part.