XP Power SDL400PD1224-F technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|24V |
| Maximum Output Current | 12.5|8.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|7% |
| Maximum Input Current | 6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power SDL400PD1224-F to view detailed technical specifications.
No datasheet is available for this part.