XP Power SDS120PS24B technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS (120W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PS24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
