
The SDS120PS24B-C is a 120W power supply with a nominal output voltage of 24V and a maximum output current of 5A. It operates within a temperature range of 0°C to 70°C and has an efficiency of 80%. The power supply is isolated with a maximum isolation voltage of 3kV. It is a chassis mount device and is part of the SDS series of 120W power supplies.
XP Power SDS120PS24B-C technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 260V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 260V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 120W |
| Reach SVHC Compliant | Unknown |
| Series | SDS (120W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS120PS24B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
