
The AC/DC power supply has a nominal output voltage of 24V and a maximum output current of 6.25A. It can handle a maximum power dissipation of 150W and a maximum input voltage of 264V AC. The supply is chassis mount and RoHS compliant. It has a high isolation voltage of 3kV and can operate within a wide input voltage range of 90-264V AC.
XP Power SDS150PS24B technical specifications.
| Current - Output 1 | 6.25A |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 6.25A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 150W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS150PS24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
