XP Power SDS150PS24B-M technical specifications.
| Efficiency | 88% |
| Height | 41.2mm |
| Length | 81.5mm |
| Max Output Current | 6.25A |
| Max Output Power | 150W |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 6.25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS150PS24B-M to view detailed technical specifications.
No datasheet is available for this part.