
Board mount DC/DC converter, 60W output power. Features a nominal output voltage of 3.3V with a maximum output current of 15.1A. Operates from a wide input voltage range of 90V to 264V AC. Offers 3kV isolation voltage and an efficiency of 80%. Dimensions are 5 inches in length, 3 inches in width, and 1.2 inches in height.
XP Power SDS60US03 technical specifications.
| Current - Output 1 | 15.1A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 3.3V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60US03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.