Single-output AC/DC power supply delivering 9V at 7A for a maximum output power of 63W. This 60W rated power supply features 3kV isolation voltage and operates with 80% efficiency. Designed for chassis mounting, it accepts AC input voltages from 90V to 264V and functions within an operating temperature range of 0°C to 70°C. RoHS compliant.
XP Power SDS60US09 technical specifications.
| Current - Output 1 | 7A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 9V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60US09 to view detailed technical specifications.
No datasheet is available for this part.