
Board mount DC/DC converter, 63W open frame power supply with a single 19V output at 3.3A. Features a wide input voltage range of 90-264V AC, 80% efficiency, and 3kV isolation voltage. Dimensions are 127mm (length) x 76.2mm (width) x 33.5mm (height). Operates from 0°C to 70°C and is RoHS compliant.
XP Power SDS60US19 technical specifications.
| Current - Output 1 | 3.3A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 19V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 19V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60US19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.