Board mount DC/DC converter delivering 60W output power at 36V nominal output voltage and 1.7A maximum output current. Features 90-264V AC input voltage range, 80% efficiency, and 3kV isolation voltage. Operating temperature range is 0°C to 70°C. Dimensions are 5 inches in length, 3 inches in width, and 1.2 inches in height. RoHS compliant.
XP Power SDS60US36 technical specifications.
| Current - Output 1 | 1.7A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 36V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60US36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.