63W AC/DC power supply, single output, delivering 48V at 1.3A. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates from 0°C to 70°C with chassis mount configuration. RoHS compliant.
XP Power SDS60US48 technical specifications.
| Current - Output 1 | 1.3A |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60US48 to view detailed technical specifications.
No datasheet is available for this part.