
Board Mount DC/DC Converter, 60W output power, featuring three outputs: 5V at 6A, 12V at 3A, and -12V at 0.8A. This open-frame power supply operates from a wide input voltage range of 90V to 264V AC, with an efficiency of 80%. It offers 3kV isolation voltage and a maximum operating temperature of 70°C. Dimensions are 127mm (length) x 76.2mm (width) x 33.5mm (height).
XP Power SDS60UT05 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 5V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60UT05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
