
Board mount DC/DC converter, 60W output power, featuring three outputs: 5V at 6A, 12V at 3A, and -12V at 800mA. Operates with a wide input voltage range of 90-264V AC. Boasts 80% efficiency and 3kV isolation voltage. Compact dimensions of 76.2mm width, 30.5mm height, and 5 inches length. Suitable for chassis mounting and operates within a 0°C to 70°C temperature range.
XP Power SDS60UT06 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60UT06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.