
Board mount DC/DC converter, 63W triple output, featuring 5V/6A, 24V/2A, and -24V/500mA outputs. Operates from a 90-264VAC input range with 80% efficiency. This open-frame power supply offers 3kV isolation and measures 127mm x 76.2mm x 33.5mm. Suitable for chassis mounting, it operates between 0°C and 70°C and is RoHS compliant.
XP Power SDS60UT08 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 63W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDS60UT08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
