330W AC/DC power supply, single output, delivering 15V at 22A. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates across an extended temperature range from -40°C to 70°C. Chassis and panel mountable with dimensions of 7 x 3.6 x 2.1 inches. RoHS compliant.
XP Power SHP350PS15 technical specifications.
| Approvals | CB |
| Current - Output 1 | 22A |
| Efficiency | 85% |
| Height | 2.1inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Power | 330W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 331W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP |
| Voltage - Output 1 | 15V |
| Width | 3.6inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP350PS15 to view detailed technical specifications.
No datasheet is available for this part.