
Single-output AC/DC power supply delivering 12V at 50A, with a maximum output power of 607W. Features 85% efficiency, 3kV isolation voltage, and operates across an input voltage range of 80-264V AC. This chassis or panel mount unit offers a wide operating temperature range from -40°C to 70°C and is RoHS compliant.
XP Power SHP650PS12-EF technical specifications.
| Approvals | CB |
| Current - Output 1 | 50A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Height | 2.5inch |
| Isolation Voltage | 3kV |
| Length | 9.18inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 607W |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 601W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SHP650PS12-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
