The SHP650PS36-TF is a single-output, enclosed, regulated AC/DC power supply from XP Power with a maximum output voltage of 36V and a maximum output current of 18A. It has a maximum output power of 657W and an efficiency of 84% typical. The supply has a minimum isolation voltage of 3000VAC and operates between -40°C and 70°C. It is designed for general applications and has a 3-year warranty.
XP Power SHP650PS36-TF technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 18A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 657W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power SHP650PS36-TF to view detailed technical specifications.
No datasheet is available for this part.