XP Power SMC500PS12-C technical specifications.
| Frequency | 63Hz |
| Length | 233mm |
| Mount | External |
| Number of Outputs | 1 |
| Output Current | 41.7A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SMC500PS12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.