XP Power SMC600PS48-C technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 12.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 12.5A |
| Max Output Power | 600W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 48V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SMC600PS48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
