XP Power SMM400PS18 technical specifications.
| Height | 40.6mm |
| Input Current | 6.35mA |
| Length | 203mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 13.9A |
| Max Output Power | 250W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 22.2A |
| Output Power | 400W |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power SMM400PS18 to view detailed technical specifications.
No datasheet is available for this part.