AC/DC Power Supply Single-OUT 36V 8.33A 300W
XP Power SMQ300PS36-C technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 8.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 5A |
| Tolerance | ±5% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power SMQ300PS36-C to view detailed technical specifications.
No datasheet is available for this part.