
Board mount DC/DC converter delivering 5V nominal output voltage with 3W maximum output power and 500mA maximum output current. Features include short circuit protection (SCP) and a high efficiency of 94%. Operates across a wide input voltage range of 6.5V to 34V DC, with a temperature range of -40°C to 85°C. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 11.7mm depth, 0.46 inches length, and 0.3 inches width.
XP Power SR05S05 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 94% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 6.5V |
| Max Input Voltage | 34V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
