
Regulated, non-isolated DC/DC converter with a 1.5V nominal output voltage and 500mA maximum output current, delivering up to 750mW of power. Features a single output and operates within a 4.75V to 34V DC input range. This board mount converter is housed in a SIP package with through-hole mounting for PCB integration. It offers a maximum power dissipation of 1W and an efficiency of 79%, with a wide operating temperature range from -40°C to 85°C. Short circuit protection (SCP) is included.
XP Power SR05S1V5 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 1W |
| Output Voltage | 1.5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 1.5V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S1V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
