Board mount DC/DC converter with a 3.3V nominal output voltage and 1A maximum output current, delivering 3W of output power. Features include short circuit protection (SCP) and a wide input voltage range of 4.75V to 18V DC. Operating temperature range spans from -40°C to 60°C, housed in a SIP package with through-hole PCB mounting.
XP Power SR10S3V3 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 3.3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR10S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.