
Board mount DC-DC regulated power supply module offering a single output. Features a wide input voltage range of 9V to 72V with excellent line regulation of 1% and load regulation of 0.6%. Operates reliably across an industrial temperature range from -40°C to 85°C. Compact dimensions of 7.7mm width, 11.68mm length, and 10.66mm height, with 3 single-position terminals.
XP Power SRH05S05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Width | 7.7 |
| Length | 11.68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 0.6 |
| Height | 10.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power SRH05S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.