Board mount DC-DC converter offering regulated single output. Features an input voltage range of 17V to 72V with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. This module boasts line regulation of 1% and load regulation of 0.6%. Its compact dimensions are 11.68mm length, 7.7mm width, and 10.66mm height, with three single-position terminals.
XP Power SRH05S12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Width | 7.7 |
| Length | 11.68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 17 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 0.6 |
| Height | 10.66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power SRH05S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.