
5W AC/DC power supply, single output, delivering 5V at 1A. Features overvoltage protection (OVP) and short-circuit protection (SCP). Operates with an input voltage range of 90-264V AC at 63Hz, achieving 69% efficiency. Designed for PCB mounting with through-hole termination. Maximum operating temperature is 70°C.
XP Power VCP05US05 technical specifications.
| Current - Output 1 | 1A |
| Depth | 58.5mm |
| Efficiency | 69% |
| Features | OVP, SCP |
| Frequency | 63Hz |
| Height | 17.02mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.044lb |
| Width | 35.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCP05US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
