
Single-output AC/DC power supply delivering 15V at 300mA, providing 4.5W maximum output power. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), with a wide AC input range of 90-264V. This general-purpose power supply is designed for PCB mounting and operates efficiently at 69%, with a maximum operating temperature of 70°C. Approvals include CUL, IEC, and EN.
XP Power VCP05US15 technical specifications.
| Approvals | CUL, IEC, EN |
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Depth | 58.5mm |
| Efficiency | 69% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Power | 4.5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP |
| Voltage - Output 1 | 15V |
| Weight | 0.044lb |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCP05US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
