XP Power VCP15US15-E technical specifications.
| Approvals | CUL, IEC, EN |
| Current - Output 1 | 900mA |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 1.11inch |
| Length | 2.72inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 900mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VCP |
| Voltage - Output 1 | 15V |
| Weight | 0.221lb |
| Width | 1.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VCP15US15-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.