
100W AC/DC power supply, single output, delivering 24V at 4.17A. Features 87% efficiency and 3kV isolation voltage. Operates from 85-264V AC input, with a temperature range of -25°C to 70°C. Chassis and panel mountable, RoHS compliant.
XP Power VCS100US24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.17A |
| Efficiency | 87% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.17A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS100US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
