
70W AC-DC regulated power supply module featuring 12V nominal output voltage and 5.83A maximum output current. This board mount DC/DC converter operates from 85-264V AC input, achieving 87% efficiency. With 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C, it offers robust performance. The module supports chassis and panel mounting and is RoHS compliant.
XP Power VCS70US12 technical specifications.
| Approvals | CB |
| Current - Output 1 | 5.83A |
| Efficiency | 87% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 5.12inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.83A |
| Max Output Power | 70W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 70W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS |
| Voltage - Output 1 | 12V |
| Width | 3.88inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS70US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
