
70W AC-DC regulated power supply module, featuring a 24V nominal output voltage and 2.92A maximum output current. This board mount converter operates with an efficiency of 87% and provides 3kV isolation voltage. It accepts an AC input range of 85V to 264V and operates within a temperature range of -25°C to 70°C. Designed for chassis or panel mounting, this RoHS compliant component delivers up to 70.1W of output power.
XP Power VCS70US24 technical specifications.
| Current - Output 1 | 2.92A |
| Efficiency | 87% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.92A |
| Max Output Power | 70W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 70.1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VCS (70W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power VCS70US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.