XP Power VEB10US24 technical specifications.
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.42A |
| Maximum Output Power | 10W |
| Efficiency | 77% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEB10US24 to view detailed technical specifications.
No datasheet is available for this part.