
Enclosed AC/DC power supply, 65W maximum output power, delivering 24V at 2.71A. Features a wide input voltage range of 90-264V AC. Operates within a temperature range of -10°C to 60°C. Includes a 47.2-inch cord and a 2.5mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. Dimensions are 4.58 inches in length, 2.06 inches in width, and 1.23 inches in height.
XP Power VEF65US24 technical specifications.
| Cord Length | 47.2inch |
| Current - Output 1 | 2.71A |
| Height | 1.23inch |
| Length | 4.58inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.71A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | VEF |
| Voltage - Output 1 | 24V |
| Weight | 0.761lb |
| Width | 2.06inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEF65US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
