20W AC/DC plug-in adapter, single output, 12V at 1.67A. Features 90-264V AC input, 87% typical efficiency, and 3000VAC minimum isolation. Offers 5% load and line regulation, with overload, over voltage, and short circuit protection. Includes a cylindrical female output connector (2.5x5.5mm, center positive) and IEC 320-C6 input. Operates from 0°C to 60°C.
XP Power VEH20US12C6 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)@110VACms |
| Typical Inrush Current | 90@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEH20US12C6 to view detailed technical specifications.
No datasheet is available for this part.