XP Power VEH40US18 technical specifications.
| Cord Length | 48inch |
| Height | 1.19inch |
| Length | 4.21inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.22A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 18V |
| Package Quantity | 5 |
| Series | VEH |
| Weight | 0.62lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEH40US18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.