40W AC/DC plug-in adapter, single output, 48V at 0.83A. Features a regulated, fixed output with 90-264V AC input. Offers 87% typical efficiency, 3000VAC minimum isolation, and overload, over-voltage, and short-circuit protection. Operates from 0°C to 60°C with 5% load and line regulation. Includes IEC 320-C14 input and a center-positive cylindrical female output connector (2.5x5.5 mm).
XP Power VEH40US48 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 40W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 90@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEH40US48 to view detailed technical specifications.
No datasheet is available for this part.