60W AC/DC plug-in adapter, single output, 15V at 4A. Features a desktop adapter style with regulated, fixed output. Operates from 90-264V AC input, delivering 60W maximum power with 87% efficiency. Includes overload, over-voltage, and short-circuit protection. Minimum isolation voltage is 3000VAC, with operating temperatures from 0°C to 60°C.
XP Power VEH60US15C6 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.7A |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 8(Min)@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEH60US15C6 to view detailed technical specifications.
No datasheet is available for this part.