
XP Power VEL05US050-UK-MB technical specifications.
| Approvals | CB |
| Cord Length | 59inch |
| Current - Output 1 | 1A |
| Height | 1.69inch |
| Length | 2.17inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB Mini |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEL05 |
| Voltage - Output 1 | 5V |
| Weight | 0.28lb |
| Width | 1.95inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US050-UK-MB to view detailed technical specifications.
No datasheet is available for this part.
