
5W AC/DC wall mount adapter, featuring a 5V nominal output voltage and 1A maximum output current. This single-output DC/DC converter operates from 90V to 264V AC input, with a maximum operating temperature of 60°C. The unit provides a 5V output via a USB Micro connector and is designed for wall mounting.
XP Power VEL05US050-US-UB technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB Micro |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEL05 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US050-US-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
