XP Power VEP08US05 technical specifications.
| Current - Output 1 | 1.6A |
| Isolation Voltage | 4kV |
| Lead Length | 1.8m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEP08 (8W) |
| Voltage - Output 1 | 5V |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power VEP08US05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.