Single-output, 8W AC/DC plug-in adapter with a 15V, 0.53A fixed output. Features interchangeable EU wall mount style, 90-264V AC input, and 78% efficiency. Offers 4000VAC minimum isolation, overload, over voltage, and short circuit protection. Operates from 0°C to 40°C with 5% load regulation and 0.5% line regulation. Includes a cylindrical female output connector with center positive polarity and 2.5x5.5 mm diameters.
XP Power VEP08US15-EU technical specifications.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.53A |
| Maximum Output Power | 8W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3@90VACA |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV |
| Typical Hold-Up Time | 5@115VACms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEP08US15-EU to view detailed technical specifications.
No datasheet is available for this part.