XP Power VEP15US033-US technical specifications.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 3.3V |
| Maximum Output Current | 2A |
| Maximum Output Power | 6.6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@90VACA |
| Efficiency | 79(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power VEP15US033-US to view detailed technical specifications.
No datasheet is available for this part.